
B32916H4155K000 | |
|---|---|
DigiKey Part Number | 495-B32916H4155K000-ND |
Manufacturer | |
Manufacturer Product Number | B32916H4155K000 |
Description | 1.50UF 10% 480VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32916H4155K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.709" W (42.00mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱300.13000 | ₱300.13 |
| 10 | ₱218.13200 | ₱2,181.32 |
| 50 | ₱185.39100 | ₱9,269.55 |
| 180 | ₱168.08317 | ₱30,254.97 |
| 540 | ₱157.46454 | ₱85,030.85 |
| 1,080 | ₱152.26439 | ₱164,445.54 |
| 2,520 | ₱147.13647 | ₱370,783.90 |

