
B32923C3224K189 | |
|---|---|
DigiKey Part Number | 495-75767-2-ND - Tape & Reel (TR) 495-75767-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3224K189 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3224K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱38.82700 | ₱388.27 |
| 50 | ₱30.21560 | ₱1,510.78 |
| 100 | ₱27.56570 | ₱2,756.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱20.63919 | ₱14,447.43 |
| 1,400 | ₱19.47711 | ₱27,267.95 |
| 2,100 | ₱18.89493 | ₱39,679.35 |
| 3,500 | ₱18.24969 | ₱63,873.92 |
| 4,900 | ₱17.87241 | ₱87,574.81 |
| 7,000 | ₱17.50966 | ₱122,567.62 |

