
B32923C3824M289 | |
|---|---|
DigiKey Part Number | 495-B32923C3824M289CT-ND - Cut Tape (CT) 495-B32923C3824M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3824M289 |
Description | CAP FILM 0.82UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3824M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.56400 | ₱365.64 |
| 50 | ₱28.39340 | ₱1,419.67 |
| 100 | ₱25.86850 | ₱2,586.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | ₱20.41954 | ₱7,963.62 |
| 780 | ₱19.11478 | ₱14,909.53 |
| 1,170 | ₱18.46101 | ₱21,599.38 |
| 1,950 | ₱17.73735 | ₱34,587.83 |
| 2,730 | ₱17.31400 | ₱47,267.22 |
| 3,900 | ₱16.90686 | ₱65,936.75 |

