
B32924C3105M189 | |
|---|---|
DigiKey Part Number | 495-4963-2-ND - Tape & Reel (TR) 495-4963-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32924C3105M189 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3105M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱77.29600 | ₱772.96 |
| 50 | ₱62.44420 | ₱3,122.21 |
| 100 | ₱57.84690 | ₱5,784.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱48.93137 | ₱17,125.98 |
| 700 | ₱46.40561 | ₱32,483.93 |
| 1,050 | ₱45.14117 | ₱47,398.23 |
| 1,750 | ₱43.73930 | ₱76,543.77 |
| 2,450 | ₱42.91951 | ₱105,152.80 |
| 3,500 | ₱42.13095 | ₱147,458.32 |

