Parametric Equivalent

B41458B8339M000 | |
|---|---|
DigiKey Part Number | B41458B8339M000-ND |
Manufacturer | |
Manufacturer Product Number | B41458B8339M000 |
Description | CAP ALUM 33000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14 A @ 100 Hz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41456B8339M000 | TDK | 0 | 495-6337-ND | ₱2,614.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | ₱1,832.98208 | ₱131,974.71 |


