9000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100Hz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41605A5908M009

DigiKey Part Number
B41605A5908M009-ND
Manufacturer
Manufacturer Product Number
B41605A5908M009
Description
CAP ALUM 9000UF 20% 25V RADIAL
Customer Reference
Detailed Description
9000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
7.1 A @ 10 kHz
Lead Spacing
0.331" (8.40mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.