Direct
Upgrade
Upgrade

B41858C3108M000 | |
|---|---|
DigiKey Part Number | B41858C3108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C3108M000 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 118mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C3108M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 846 mA @ 100 kHz |
Part Status Active | Impedance 105 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 118mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL102MJ16S | Chemi-Con | 0 | 565-1905-ND | ₱70.86000 | Direct |
| MAL215054102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215054102E3-ND | ₱39.19730 | Upgrade |
| MAL215064102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215064102E3-ND | ₱40.25908 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₱13.18571 | ₱158,228.52 |



