
B43501A5477M007 | |
|---|---|
DigiKey Part Number | B43501A5477M007-ND |
Manufacturer | |
Manufacturer Product Number | B43501A5477M007 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 100 Hz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,068.33000 | ₱1,068.33 |
| 10 | ₱793.92100 | ₱7,939.21 |
| 50 | ₱680.83520 | ₱34,041.76 |
| 120 | ₱636.96167 | ₱76,435.40 |

