


B43501A6107M000 | |
|---|---|
DigiKey Part Number | 495-6231-ND |
Manufacturer | |
Manufacturer Product Number | B43501A6107M000 |
Description | CAP ALUM 100UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 860 mA @ 100 Hz |
Part Status Not For New Designs | Impedance 1.6 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.33Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱434.12000 | ₱434.12 |
| 10 | ₱306.14700 | ₱3,061.47 |
| 50 | ₱253.14700 | ₱12,657.35 |
| 130 | ₱230.91662 | ₱30,019.16 |
| 520 | ₱207.27637 | ₱107,783.71 |
| 1,040 | ₱206.17756 | ₱214,424.66 |

