
B43509F2567M000 | |
|---|---|
DigiKey Part Number | 495-B43509F2567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509F2567M000 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.75 A @ 100 Hz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱431.74000 | ₱431.74 |
| 10 | ₱304.00300 | ₱3,040.03 |
| 50 | ₱251.34860 | ₱12,567.43 |
| 130 | ₱229.23546 | ₱29,800.61 |
| 520 | ₱216.62229 | ₱112,643.59 |

