
B43548A6107M060 | |
|---|---|
DigiKey Part Number | 495-B43548A6107M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548A6107M060 |
Description | CAP ALUM 100UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 690mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 690mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 100 Hz | |
Impedance | 980 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱362.66000 | ₱362.66 |
| 10 | ₱252.79000 | ₱2,527.90 |
| 50 | ₱207.42460 | ₱10,371.23 |
| 130 | ₱188.39785 | ₱24,491.72 |
| 520 | ₱168.15088 | ₱87,438.46 |
| 1,040 | ₱164.10548 | ₱170,669.70 |

