
B43548A6337M060 | |
|---|---|
DigiKey Part Number | 495-B43548A6337M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548A6337M060 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43548A6337M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 210mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.52 A @ 100 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱688.40000 | ₱688.40 |
| 10 | ₱498.31400 | ₱4,983.14 |
| 80 | ₱402.76638 | ₱32,221.31 |
| 160 | ₱381.03813 | ₱60,966.10 |
| 560 | ₱365.91136 | ₱204,910.36 |

