
B43548A6337M080 | |
|---|---|
DigiKey Part Number | 495-B43548A6337M080-ND |
Manufacturer | |
Manufacturer Product Number | B43548A6337M080 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43548A6337M080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 210mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.52 A @ 100 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.252" (57.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱697.33000 | ₱697.33 |
| 10 | ₱481.40200 | ₱4,814.02 |
| 80 | ₱407.64950 | ₱32,611.96 |
| 160 | ₱386.63581 | ₱61,861.73 |
| 560 | ₱371.81957 | ₱208,218.96 |

