
B43548A6686M060 | |
|---|---|
DigiKey Part Number | 495-B43548A6686M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548A6686M060 |
Description | CAP ALUM 68UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.02Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43548A6686M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 1.02Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 100 Hz | |
Impedance | 1.44 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱313.23000 | ₱313.23 |
| 10 | ₱207.17400 | ₱2,071.74 |
| 50 | ₱176.66100 | ₱8,833.05 |
| 130 | ₱158.21977 | ₱20,568.57 |
| 520 | ₱142.03019 | ₱73,855.70 |
| 1,040 | ₱136.38496 | ₱141,840.36 |

