
B43548A9127M060 | |
|---|---|
DigiKey Part Number | 495-B43548A9127M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548A9127M060 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 730mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43548A9127M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 730mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 100 Hz | |
Impedance | 1.07 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱312.04000 | ₱312.04 |
| 10 | ₱215.69000 | ₱2,156.90 |
| 50 | ₱175.87500 | ₱8,793.75 |
| 130 | ₱159.15885 | ₱20,690.65 |
| 520 | ₱141.36940 | ₱73,512.09 |
| 1,040 | ₱135.68812 | ₱141,115.64 |

