390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43548B9397M080

DigiKey Part Number
495-B43548B9397M080-ND
Manufacturer
Manufacturer Product Number
B43548B9397M080
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43548B9397M080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
220mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.86 A @ 100 Hz
Impedance
330 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.661" (42.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱499.03000₱499.03
10₱354.73900₱3,547.39
80₱281.97675₱22,558.14
160₱265.40694₱42,465.11
Manufacturers Standard Package