
B43624B9187M007 | |
|---|---|
DigiKey Part Number | 495-B43624B9187M007-ND |
Manufacturer | |
Manufacturer Product Number | B43624B9187M007 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.36 A @ 100 Hz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 430mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ₱190.34012 | ₱98,976.86 |

