
B43640E5477M000 | |
|---|---|
DigiKey Part Number | 495-B43640E5477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640E5477M000 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 230mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.94 A @ 100 Hz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱720.56000 | ₱720.56 |
| 10 | ₱523.20600 | ₱5,232.06 |
| 80 | ₱423.92163 | ₱33,913.73 |
| 160 | ₱401.33725 | ₱64,213.96 |

