B43642A5107M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 143
Unit Price: ₱470.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱227.44036
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱181.22616
Datasheet

Parametric Equivalent


TDK
In Stock: 77
Unit Price: ₱391.67000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱186.99202
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱149.09233
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,353
Unit Price: ₱535.32000
Datasheet
New at DigiKey
Image for B43642A5107M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642A5107M060

DigiKey Part Number
495-B43642A5107M060-ND
Manufacturer
Manufacturer Product Number
B43642A5107M060
Description
SNAP-IN 100UF 450V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 820mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
690 mA @ 100 Hz
Part Status
Active
Impedance
1.2 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
820mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508A5107M000TDK143495-75598-ND₱470.25000Parametric Equivalent
B43508A5107M062TDK0B43508A5107M062-ND₱227.44036Parametric Equivalent
B43642A5107M000TDK0495-B43642A5107M000-ND₱181.22616Parametric Equivalent
B43644A5107M000TDK77B43644A5107M000-ND₱391.67000Parametric Equivalent
B43644A5107M060TDK0495-B43644A5107M060-ND₱186.99202Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
640₱183.55994₱117,478.36