Parametric Equivalent
Parametric Equivalent

B43642A5826M060 | |
|---|---|
DigiKey Part Number | 495-B43642A5826M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642A5826M060 |
Description | SNAP-IN 82UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 590 mA @ 100 Hz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A5826M000 | TDK | 0 | B43642A5826M000-ND | ₱152.91044 | Parametric Equivalent |
| B43644E5826M060 | TDK | 0 | 495-B43644E5826M060-ND | ₱127.47702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | ₱156.65372 | ₱100,258.38 |



