Parametric Equivalent

B43644B5107M060 | |
|---|---|
DigiKey Part Number | 495-B43644B5107M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644B5107M060 |
Description | SNAP-IN 100UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 670 mA @ 100 Hz |
Part Status Active | Impedance 1.47 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 980mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644B5107M000 | TDK | 149 | B43644B5107M000-ND | ₱360.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ₱169.87783 | ₱88,336.47 |


