New at DigiKey
610 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43655A0617M157

DigiKey Part Number
495-B43655A0617M157-ND
Manufacturer
Manufacturer Product Number
B43655A0617M157
Description
LARGE SIZE - SNAP IN 610UF 475V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
610 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
150mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.47 A @ 120 Hz
Impedance
230 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia x 1.850" L (35.00mm x 47.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,019.50000₱1,019.50
10₱755.33200₱7,553.32
60₱636.91700₱38,215.02
120₱604.34317₱72,521.18
540₱592.67248₱320,043.14
Manufacturers Standard Package