New at DigiKey
880 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43655A0887M157

DigiKey Part Number
495-B43655A0887M157-ND
Manufacturer
Manufacturer Product Number
B43655A0887M157
Description
LARGE SIZE - SNAP IN 880UF 475V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
880 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
100mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.29 A @ 120 Hz
Impedance
160 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia x 2.441" L (35.00mm x 62.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,350.59000₱1,350.59
36₱903.30722₱32,519.06
72₱856.21319₱61,647.35
108₱833.49046₱90,016.97
Manufacturers Standard Package