
B43655A6197M157 | |
|---|---|
DigiKey Part Number | 495-B43655A6197M157-ND |
Manufacturer | |
Manufacturer Product Number | B43655A6197M157 |
Description | LARGE SIZE - SNAP IN 190UF 500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 190 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia x 2.047" L (22.00mm x 52.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱543.10000 | ₱543.10 |
| 10 | ₱387.79000 | ₱3,877.90 |
| 50 | ₱323.67800 | ₱16,183.90 |
| 160 | ₱291.80244 | ₱46,688.39 |
| 640 | ₱272.69898 | ₱174,527.35 |

