
B43655A6906M157 | |
|---|---|
DigiKey Part Number | 495-B43655A6906M157-ND |
Manufacturer | |
Manufacturer Product Number | B43655A6906M157 |
Description | LARGE SIZE - SNAP IN 90UF 500V - |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 850mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 850mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Impedance | 1.26 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia x 1.260" L (22.00mm x 32.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱345.99000 | ₱345.99 |
| 10 | ₱240.70100 | ₱2,407.01 |
| 50 | ₱197.11060 | ₱9,855.53 |
| 160 | ₱175.43431 | ₱28,069.49 |
| 640 | ₱157.03242 | ₱100,500.75 |
| 1,120 | ₱154.75184 | ₱173,322.06 |

