New at DigiKey
940 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43655E0947M057

DigiKey Part Number
495-B43655E0947M057-ND
Manufacturer
Manufacturer Product Number
B43655E0947M057
Description
LARGE SIZE - SNAP IN 940UF 475V-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
940 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
110mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.83 A @ 120 Hz
Impedance
170 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia x 2.441" L (35.00mm x 62.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,426.22000₱1,426.22
36₱958.60611₱34,509.82
72₱909.35333₱65,473.44
108₱890.23389₱96,145.26
Manufacturers Standard Package