
B43656A5127M057 | |
|---|---|
DigiKey Part Number | 495-B43656A5127M057-ND |
Manufacturer | |
Manufacturer Product Number | B43656A5127M057 |
Description | LARGE SIZE SNAP-IN 120UF 450V D2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 830mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 830mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Impedance | 1.32 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱297.75000 | ₱297.75 |
| 10 | ₱205.44800 | ₱2,054.48 |
| 50 | ₱167.20440 | ₱8,360.22 |
| 160 | ₱148.15294 | ₱23,704.47 |
| 640 | ₱131.98141 | ₱84,468.10 |
| 1,120 | ₱127.97402 | ₱143,330.90 |

