
B43656A5567M157 | |
|---|---|
DigiKey Part Number | 495-B43656A5567M157-ND |
Manufacturer | |
Manufacturer Product Number | B43656A5567M157 |
Description | LARGE SIZE SNAP-IN 560UF 450V D3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.41 A @ 120 Hz | |
Impedance | 290 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.988" (50.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱806.31000 | ₱806.31 |
| 10 | ₱589.30700 | ₱5,893.07 |
| 80 | ₱480.19638 | ₱38,415.71 |
| 160 | ₱455.39000 | ₱72,862.40 |
| 560 | ₱444.84275 | ₱249,111.94 |

