
B43656A5687M057 | |
|---|---|
DigiKey Part Number | 495-B43656A5687M057-ND |
Manufacturer | |
Manufacturer Product Number | B43656A5687M057 |
Description | LARGE SIZE SNAP-IN 680UF 450V D3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.79 A @ 120 Hz | |
Impedance | 240 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱927.79000 | ₱927.79 |
| 10 | ₱683.81300 | ₱6,838.13 |
| 60 | ₱574.31017 | ₱34,458.61 |
| 120 | ₱544.18775 | ₱65,302.53 |
| 540 | ₱528.45663 | ₱285,366.58 |

