
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | - | |
Trip Range | 30 ~ 525VAC | |
Delay Time | 1 Sec ~ 20 Min | |
Voltage - Supply | 110 ~ 230VAC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Mounting Type | Panel Mount | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31,516.84000 | ₱31,516.84 |
| 12 | ₱27,800.57000 | ₱333,606.84 |

