
B57213P0220M301 | |
|---|---|
DigiKey Part Number | 495-6665-ND |
Manufacturer | |
Manufacturer Product Number | B57213P0220M301 |
Description | ICL 22 OHM 20% 4A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 22 Ohms ±20% 4 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0220M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 200 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 5 | ₱62.40800 | ₱312.04 |
| 10 | ₱57.52500 | ₱575.25 |
| 50 | ₱47.74720 | ₱2,387.36 |
| 100 | ₱44.05510 | ₱4,405.51 |
| 250 | ₱39.59360 | ₱9,898.40 |
| 500 | ₱36.51010 | ₱18,255.05 |
| 1,000 | ₱33.65290 | ₱33,652.90 |
| 5,000 | ₱28.13738 | ₱140,686.90 |


