Inrush Current Limiter 15 Ohms ±20% 3 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0150M000

DigiKey Part Number
495-3053-ND
Manufacturer
Manufacturer Product Number
B57237S0150M000
Description
ICL 15 OHM 20% 3A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 3 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0150M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,005
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱85.75000₱85.75
5₱71.22200₱356.11
10₱65.68400₱656.84
50₱54.51200₱2,725.60
100₱50.29590₱5,029.59
250₱45.20320₱11,300.80
500₱41.68024₱20,840.12
1,000₱38.41511₱38,415.11
5,000₱32.55146₱162,757.30
Manufacturers Standard Package