
B57237S0509M000 | |
|---|---|
DigiKey Part Number | 495-2100-ND |
Manufacturer | |
Manufacturer Product Number | B57237S0509M000 |
Description | ICL 5 OHM 20% 5A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0509M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 5 | ₱71.22200 | ₱356.11 |
| 10 | ₱65.68400 | ₱656.84 |
| 50 | ₱54.51200 | ₱2,725.60 |
| 100 | ₱50.29590 | ₱5,029.59 |
| 250 | ₱45.20320 | ₱11,300.80 |
| 500 | ₱41.68024 | ₱20,840.12 |
| 1,000 | ₱38.41511 | ₱38,415.11 |
| 5,000 | ₱32.55146 | ₱162,757.30 |


