
B57237S0709M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0709M051TR-ND - Tape & Reel (TR) 495-B57237S0709M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0709M051 |
Description | ICL 7 OHM 20% 4.2A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±20% 4.2 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0709M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4.2 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 5 | ₱65.50600 | ₱327.53 |
| 10 | ₱62.28900 | ₱622.89 |
| 25 | ₱58.40680 | ₱1,460.17 |
| 50 | ₱55.76260 | ₱2,788.13 |
| 100 | ₱53.34490 | ₱5,334.49 |
| 500 | ₱48.49752 | ₱24,248.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱42.65328 | ₱42,653.28 |
| 2,000 | ₱41.14340 | ₱82,286.80 |
| 3,000 | ₱40.31892 | ₱120,956.76 |
| 5,000 | ₱39.33802 | ₱196,690.10 |
| 7,000 | ₱38.72519 | ₱271,076.33 |
| 10,000 | ₱38.10319 | ₱381,031.90 |

