Inrush Current Limiter 7 Ohms ±20% 4.2 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0709M051

DigiKey Part Number
495-B57237S0709M051TR-ND - Tape & Reel (TR)
495-B57237S0709M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57237S0709M051
Description
ICL 7 OHM 20% 4.2A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 7 Ohms ±20% 4.2 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0709M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
7 Ohms
Tolerance
±20%
Current - Steady State Max
4.2 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,498
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱74.44000₱74.44
5₱65.50600₱327.53
10₱62.28900₱622.89
25₱58.40680₱1,460.17
50₱55.76260₱2,788.13
100₱53.34490₱5,334.49
500₱48.49752₱24,248.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱42.65328₱42,653.28
2,000₱41.14340₱82,286.80
3,000₱40.31892₱120,956.76
5,000₱39.33802₱196,690.10
7,000₱38.72519₱271,076.33
10,000₱38.10319₱381,031.90
Manufacturers Standard Package