
B57238S0220M000 | |
|---|---|
DigiKey Part Number | 495-3060-ND |
Manufacturer | |
Manufacturer Product Number | B57238S0220M000 |
Description | ICL 22 OHM 20% 4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 22 Ohms ±20% 4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0220M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 5 | ₱74.08000 | ₱370.40 |
| 10 | ₱68.42300 | ₱684.23 |
| 50 | ₱56.75120 | ₱2,837.56 |
| 100 | ₱52.35640 | ₱5,235.64 |
| 250 | ₱47.05164 | ₱11,762.91 |
| 500 | ₱43.38218 | ₱21,691.09 |
| 1,000 | ₱39.98306 | ₱39,983.06 |
| 5,000 | ₱34.01794 | ₱170,089.70 |

