
B57238S0509M000 | |
|---|---|
DigiKey Part Number | 495-2103-ND |
Manufacturer | |
Manufacturer Product Number | B57238S0509M000 |
Description | ICL 5 OHM 20% 6.4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 6.4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0509M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 5 | ₱52.76200 | ₱263.81 |
| 10 | ₱48.65200 | ₱486.52 |
| 50 | ₱40.36300 | ₱2,018.15 |
| 100 | ₱37.23660 | ₱3,723.66 |
| 250 | ₱33.46948 | ₱8,367.37 |
| 500 | ₱30.86358 | ₱15,431.79 |
| 1,000 | ₱28.45061 | ₱28,450.61 |
| 5,000 | ₱23.50391 | ₱117,519.55 |

