B57238S0709M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 0
Unit Price: ₱214.38000
Datasheet
Inrush Current Limiter 7 Ohms ±20% 6 A 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57238S0709M000

DigiKey Part Number
495-6655-ND
Manufacturer
Manufacturer Product Number
B57238S0709M000
Description
ICL 7 OHM 20% 6A 16MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 7 Ohms ±20% 6 A 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57238S0709M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
7 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
Diameter
0.630" (16.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱63.72000₱63.72
5₱52.76200₱263.81
10₱48.65200₱486.52
50₱40.36300₱2,018.15
100₱37.23660₱3,723.66
250₱33.46948₱8,367.37
500₱30.86358₱15,431.79
1,000₱28.45061₱28,450.61
5,000₱23.50391₱117,519.55
Manufacturers Standard Package