


B57421V2223J062 | |
|---|---|
DigiKey Part Number | 495-75853-2-ND - Tape & Reel (TR) 495-75853-1-ND - Cut Tape (CT) 495-75853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2223J062 |
Description | THERMISTOR NTC 22KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2223J062 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 4000K |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Resistance in Ohms @ 25°C 22k | Power - Max 210 mW |
Resistance Tolerance ±5% | Mounting Type Surface Mount |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP21XW223J03RA | Murata Electronics | 7,892 | 490-2459-1-ND | ₱1.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 5 | ₱21.67600 | ₱108.38 |
| 10 | ₱20.48500 | ₱204.85 |
| 25 | ₱19.05600 | ₱476.40 |
| 50 | ₱18.09120 | ₱904.56 |
| 100 | ₱17.21000 | ₱1,721.00 |
| 500 | ₱15.43536 | ₱7,717.68 |
| 1,000 | ₱14.77614 | ₱14,776.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.64564 | ₱37,936.92 |
| 6,000 | ₱12.16587 | ₱72,995.22 |
| 9,000 | ₱11.90411 | ₱107,136.99 |
| 15,000 | ₱11.59264 | ₱173,889.60 |
| 21,000 | ₱11.39815 | ₱239,361.15 |
| 30,000 | ₱11.20070 | ₱336,021.00 |

