


B57421V2473J062 | |
|---|---|
DigiKey Part Number | 495-7447-2-ND - Tape & Reel (TR) 495-7447-1-ND - Cut Tape (CT) 495-7447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2473J062 |
Description | THERMISTOR NTC 47KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2473J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 5 | ₱21.67600 | ₱108.38 |
| 10 | ₱20.48500 | ₱204.85 |
| 25 | ₱19.05600 | ₱476.40 |
| 50 | ₱18.09120 | ₱904.56 |
| 100 | ₱17.21000 | ₱1,721.00 |
| 500 | ₱15.43536 | ₱7,717.68 |
| 1,000 | ₱14.77614 | ₱14,776.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.44134 | ₱49,765.36 |
| 8,000 | ₱11.97878 | ₱95,830.24 |
| 12,000 | ₱11.72629 | ₱140,715.48 |
| 20,000 | ₱11.42586 | ₱228,517.20 |
| 28,000 | ₱11.23821 | ₱314,669.88 |
| 40,000 | ₱11.04778 | ₱441,911.20 |

