NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57471V2473J062

DigiKey Part Number
495-75855-2-ND - Tape & Reel (TR)
495-75855-1-ND - Cut Tape (CT)
495-75855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57471V2473J062
Description
THERMISTOR NTC 47KOHM 4386K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57471V2473J062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4450K
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,498
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
5₱20.84200₱104.21
10₱19.71100₱197.11
25₱18.34160₱458.54
50₱17.40060₱870.03
100₱16.54890₱1,654.89
500₱14.84106₱7,420.53
1,000₱14.20803₱14,208.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱12.64564₱37,936.92
6,000₱12.16587₱72,995.22
9,000₱11.90411₱107,136.99
15,000₱11.59264₱173,889.60
21,000₱11.39815₱239,361.15
30,000₱11.20070₱336,021.00
Manufacturers Standard Package