


B57891S0203J008 | |
|---|---|
DigiKey Part Number | 495-75624-ND |
Manufacturer | |
Manufacturer Product Number | B57891S0203J008 |
Description | THERMISTOR NTC 20KOHM 4300K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Disc, 4.5mm Dia x 4.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891S0203J008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4300K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.5mm Dia x 4.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 5 | ₱53.71400 | ₱268.57 |
| 10 | ₱51.09400 | ₱510.94 |
| 25 | ₱47.87840 | ₱1,196.96 |
| 50 | ₱45.68680 | ₱2,284.34 |
| 100 | ₱43.67990 | ₱4,367.99 |
| 500 | ₱39.65910 | ₱19,829.55 |
| 1,000 | ₱38.16440 | ₱38,164.40 |
| 5,000 | ₱35.15499 | ₱175,774.95 |

