Pressure Sensor 7.25PSI (50kPa) Differential Female - 1/8" (3.18mm) BSPP, Dual 0.5 V ~ 4.5 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 7.25PSI (50kPa) Differential Female - 1/8" (3.18mm) BSPP, Dual 0.5 V ~ 4.5 V Module
TDK MiniCell Video

B58622M3273B745

DigiKey Part Number
495-B58622M3273B745-ND
Manufacturer
Manufacturer Product Number
B58622M3273B745
Description
SENSOR 7.25PSID 1/8" 4.5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Differential Female - 1/8" (3.18mm) BSPP, Dual 0.5 V ~ 4.5 V Module
Datasheet
 Datasheet
EDA/CAD Models
B58622M3273B745 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Differential
Operating Pressure
7.25PSI (50kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Female - 1/8" (3.18mm) BSPP, Dual
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 140°C (TA)
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱17,430.88000₱17,430.88
5₱16,370.05600₱81,850.28
10₱15,974.58500₱159,745.85
25₱15,928.57680₱398,214.42
Manufacturers Standard Package