


B58622M3274B748 | |
|---|---|
DigiKey Part Number | 495-B58622M3274B748-ND |
Manufacturer | |
Manufacturer Product Number | B58622M3274B748 |
Description | SENSOR 72.52PSID 1/8" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 72.52PSI (500kPa) Differential Female - 1/8" (3.18mm) BSPP, Dual 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | B58622M3274B748 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | 72.52PSI (500kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Female - 1/8" (3.18mm) BSPP, Dual | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -20°C ~ 140°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,430.88000 | ₱17,430.88 |
| 5 | ₱16,370.05600 | ₱81,850.28 |
| 10 | ₱15,974.58500 | ₱159,745.85 |
| 25 | ₱15,928.57680 | ₱398,214.42 |

