PTC Thermistor 100 Ohms Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms Bead with Terminal
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59100M1145A070

DigiKey Part Number
495-76339-ND
Manufacturer
Manufacturer Product Number
B59100M1145A070
Description
SENSOR PTC 100OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
B59100M1145A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 160°C
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱248.32000₱248.32
5₱222.71800₱1,113.59
10₱213.18900₱2,131.89
25₱201.75560₱5,043.89
50₱193.94240₱9,697.12
200₱180.24000₱36,048.00
600₱170.95018₱102,570.11
1,000₱167.04609₱167,046.09
Manufacturers Standard Package