PTC Thermistor 700 Ohms Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 700 Ohms Rectangular
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59102R0110A010

DigiKey Part Number
B59102R0110A010-ND
Manufacturer
Manufacturer Product Number
B59102R0110A010
Description
SENSOR PTC 700OHM 50% RECT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
PTC Thermistor 700 Ohms Rectangular
Datasheet
 Datasheet
EDA/CAD Models
B59102R0110A010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tray
Part Status
Active
Resistance @ 25°C
700 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Rectangular
Supplier Device Package
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱73.25000₱73.25
5₱64.91000₱324.55
10₱61.69400₱616.94
25₱57.88280₱1,447.07
50₱55.28620₱2,764.31
100₱52.92210₱5,292.21
900₱46.64287₱41,978.58
1,800₱44.99631₱80,993.36
5,400₱42.66327₱230,381.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.