


B59196A0120A020 | |
|---|---|
DigiKey Part Number | 495-76348-ND |
Manufacturer | |
Manufacturer Product Number | B59196A0120A020 |
Description | SENSOR PTC 15OHM 15% DISC |
Customer Reference | |
Detailed Description | PTC Thermistor 15 Ohms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59196A0120A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 25°C | 15 Ohms | |
Resistance Tolerance | ±15% | |
Operating Temperature | 5°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | Disc | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 5 | ₱64.67200 | ₱323.36 |
| 10 | ₱61.45600 | ₱614.56 |
| 25 | ₱57.66840 | ₱1,441.71 |
| 50 | ₱55.08380 | ₱2,754.19 |
| 100 | ₱52.71960 | ₱5,271.96 |
| 500 | ₱47.96872 | ₱23,984.36 |


