Ceramic PTC Resettable Fuse 80V 100 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 80V 100 mA Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59215P1120A062

DigiKey Part Number
495-B59215P1120A062TR-ND - Tape & Reel (TR)
495-B59215P1120A062CT-ND - Cut Tape (CT)
495-B59215P1120A062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59215P1120A062
Description
THERMISTOR PTC 25 OHM 25% 2SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 80V 100 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
B59215P1120A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
80V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
210 mA
Current - Max
1 A
Resistance - Initial (Ri) (Min)
15 Ohms
Resistance - Post Trip (R1) (Max)
25 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.315" L x 0.248" W (8.00mm x 6.30mm)
Thickness (Max)
0.150" (3.80mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,059
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱109.57000₱109.57
5₱97.06600₱485.33
10₱92.42200₱924.22
25₱86.89520₱2,172.38
50₱83.14380₱4,157.19
100₱79.70770₱7,970.77
500₱72.80106₱36,400.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱64.15322₱64,153.22
2,000₱62.00019₱124,000.38
3,000₱60.82457₱182,473.71
5,000₱59.42542₱297,127.10
7,000₱58.55143₱409,860.01
10,000₱57.66405₱576,640.50
Manufacturers Standard Package