


B59421A0125A062 | |
|---|---|
DigiKey Part Number | 495-76140-2-ND - Tape & Reel (TR) 495-76140-1-ND - Cut Tape (CT) 495-76140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59421A0125A062 |
Description | SENSOR PTC 470OHM 50% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59421A0125A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 5 | ₱26.44000 | ₱132.20 |
| 10 | ₱25.01100 | ₱250.11 |
| 25 | ₱23.29600 | ₱582.40 |
| 50 | ₱22.12880 | ₱1,106.44 |
| 100 | ₱21.06880 | ₱2,106.88 |
| 500 | ₱18.94404 | ₱9,472.02 |
| 1,000 | ₱18.15501 | ₱18,155.01 |
| 5,000 | ₱16.56752 | ₱82,837.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱14.59428 | ₱145,942.80 |
| 20,000 | ₱14.09974 | ₱281,994.80 |
| 30,000 | ₱13.82961 | ₱414,888.30 |

