PTC Thermistor 680 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59721A0100A062

DigiKey Part Number
495-4313-2-ND - Tape & Reel (TR)
495-4313-1-ND - Cut Tape (CT)
495-4313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59721A0100A062
Description
SENSOR PTC 680OHM 50% 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59721A0100A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
680 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,526
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
5₱24.41600₱122.08
10₱23.10500₱231.05
25₱21.50960₱537.74
50₱20.43760₱1,021.88
100₱19.45500₱1,945.50
500₱17.47316₱8,736.58
1,000₱16.73772₱16,737.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱14.11052₱56,442.08
8,000₱13.59415₱108,753.20
12,000₱13.31225₱159,747.00
20,000₱12.97690₱259,538.00
28,000₱12.76744₱357,488.32
40,000₱12.55478₱502,191.20
Manufacturers Standard Package